
A77 | |
|---|---|
DigiKey Part Number | 1465-A77-ND |
Manufacturer | |
Manufacturer Product Number | A77 |
Description | IC RF AMP GPS 2MHZ-600MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 600MHz TO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2MHz ~ 600MHz | |
P1dB | 16.5dBm | |
Gain | 16.5dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 15V | |
Current - Supply | 50mA | |
Test Frequency | 2MHz ~ 600MHz | |
Package / Case | TO-8 Style, 4 Lead | |
Supplier Device Package | TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 210,48000 € | 2.104,80 € |
| Unit Price without VAT: | 210,48000 € |
|---|---|
| Unit Price with VAT: | 250,47120 € |

