
A75 | |
|---|---|
DigiKey Part Number | 1465-A75-ND |
Manufacturer | |
Manufacturer Product Number | A75 |
Description | IC RF AMP GPS 1MHZ-600MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 600MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 2.1dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 24mA |
Part Status Active | Test Frequency 1MHz ~ 600MHz |
Frequency 1MHz ~ 600MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 9dBm | Supplier Device Package TO-8 |
Gain 21dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 177,31640 € | 8.865,82 € |
| Unit Price without VAT: | 177,31640 € |
|---|---|
| Unit Price with VAT: | 211,00652 € |

