
A73 | |
|---|---|
DigiKey Part Number | 1465-A73-ND |
Manufacturer | |
Manufacturer Product Number | A73 |
Description | IC RF AMP GPS 1MHZ-600MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 600MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 20mA |
Part Status Active | Test Frequency 1MHz ~ 600MHz |
Frequency 1MHz ~ 600MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 1.5dBm | Supplier Device Package TO-8 |
Gain 32dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 226,80975 € | 9.072,39 € |
| Unit Price without VAT: | 226,80975 € |
|---|---|
| Unit Price with VAT: | 269,90360 € |

