
A72 | |
|---|---|
DigiKey Part Number | 1465-A72-ND |
Manufacturer | |
Manufacturer Product Number | A72 |
Description | IC RF AMP GPS 2MHZ-700MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 700MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 3.3dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Supply 31mA |
Part Status Active | Test Frequency 2MHz ~ 700MHz |
Frequency 2MHz ~ 700MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 12.5dBm | Supplier Device Package TO-8 |
Gain 15dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 198,10800 € | 1.981,08 € |
| Unit Price without VAT: | 198,10800 € |
|---|---|
| Unit Price with VAT: | 235,74852 € |

