
A70 | |
|---|---|
DigiKey Part Number | 1465-A70-ND |
Manufacturer | |
Manufacturer Product Number | A70 |
Description | IC RF AMP GPS 10MHZ-300MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 300MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 1.6dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 10mA |
Part Status Active | Test Frequency 10MHz ~ 300MHz |
Frequency 10MHz ~ 300MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 8dBm | Supplier Device Package TO-8 |
Gain 8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 268,12500 € | 10.725,00 € |
| Unit Price without VAT: | 268,12500 € |
|---|---|
| Unit Price with VAT: | 319,06875 € |

