
A67 | |
|---|---|
DigiKey Part Number | 1465-A67-ND |
Manufacturer | |
Manufacturer Product Number | A67 |
Description | IC RF AMP GPS 10MHZ-900MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 900MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 32mA |
Part Status Active | Test Frequency 10MHz ~ 900MHz |
Frequency 10MHz ~ 900MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 16dBm | Supplier Device Package TO-8 |
Gain 14dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 247,33300 € | 2.473,33 € |
| Unit Price without VAT: | 247,33300 € |
|---|---|
| Unit Price with VAT: | 294,32627 € |

