
A66-1 | |
|---|---|
DigiKey Part Number | 1465-A66-1-ND |
Manufacturer | |
Manufacturer Product Number | A66-1 |
Description | IC RF AMP GPS 5MHZ-1.2GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.2GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 2.9dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 66mA |
Part Status Active | Test Frequency 5MHz ~ 1.2GHz |
Frequency 5MHz ~ 1.2GHz | Mounting Type Through Hole |
P1dB 15dBm | Package / Case TO-8 Style, 4 Lead |
Gain 27.5dB | Supplier Device Package TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 404,44600 € | 4.044,46 € |
| Unit Price without VAT: | 404,44600 € |
|---|---|
| Unit Price with VAT: | 481,29074 € |

