
A63 | |
|---|---|
DigiKey Part Number | 1465-A63-ND |
Manufacturer | |
Manufacturer Product Number | A63 |
Description | IC RF AMP GPS 1MHZ-1.1GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 1.1GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 14mA |
Part Status Active | Test Frequency 1MHz ~ 1.1GHz |
Frequency 1MHz ~ 1.1GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 4dBm | Supplier Device Package TO-8 |
Gain 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 277,75000 € | 8.332,50 € |
| Unit Price without VAT: | 277,75000 € |
|---|---|
| Unit Price with VAT: | 330,52250 € |

