
A58 | |
|---|---|
DigiKey Part Number | 1465-A58-ND |
Manufacturer | |
Manufacturer Product Number | A58 |
Description | IC RF AMP GPS 2MHZ-700MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 700MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 65mA |
Part Status Active | Test Frequency 2MHz ~ 700MHz |
Frequency 2MHz ~ 700MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 19dBm | Supplier Device Package TO-8 |
Gain 11.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 207,64756 € | 9.344,14 € |
| Unit Price without VAT: | 207,64756 € |
|---|---|
| Unit Price with VAT: | 247,10060 € |

