
A56 | |
|---|---|
DigiKey Part Number | 1465-A56-ND |
Manufacturer | |
Manufacturer Product Number | A56 |
Description | IC RF AMP GPS 3MHZ-500MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3MHz ~ 500MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 69mA |
Part Status Active | Test Frequency 3MHz ~ 500MHz |
Frequency 3MHz ~ 500MHz | Mounting Type Through Hole |
P1dB 13.5dBm | Package / Case TO-8 Style, 4 Lead |
Gain 26dB | Supplier Device Package TO-8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A5-6 | MACOM Technology Solutions | 0 | 1465-A5-6-ND | 127,72320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 211,10400 € | 9.499,68 € |
| Unit Price without VAT: | 211,10400 € |
|---|---|
| Unit Price with VAT: | 251,21376 € |


