
A5 | |
|---|---|
DigiKey Part Number | 1465-A5-ND |
Manufacturer | |
Manufacturer Product Number | A5 |
Description | IC RF AMP GPS 3MHZ-550MHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3MHz ~ 550MHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 4.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 25mA |
Part Status Active | Test Frequency 3MHz ~ 550MHz |
Frequency 3MHz ~ 550MHz | Package / Case TO-8 Style, 4 Lead |
P1dB 8.5dBm | Supplier Device Package TO-8 |
Gain 14.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 422,70950 € | 8.454,19 € |
| Unit Price without VAT: | 422,70950 € |
|---|---|
| Unit Price with VAT: | 503,02431 € |

