
A45 | |
|---|---|
DigiKey Part Number | 1465-A45-ND |
Manufacturer | |
Manufacturer Product Number | A45 |
Description | IC RF AMP GPS 1GHZ-4GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 4GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 120mA |
Part Status Active | Test Frequency 1GHz ~ 4GHz |
Frequency 1GHz ~ 4GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 19.5dBm | Supplier Device Package TO-8 |
Gain 17.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 597,59250 € | 11.951,85 € |
| Unit Price without VAT: | 597,59250 € |
|---|---|
| Unit Price with VAT: | 711,13508 € |

