
A4011 | |
|---|---|
DigiKey Part Number | 1465-A4011-ND |
Manufacturer | |
Manufacturer Product Number | A4011 |
Description | IC RF AMP GPS 800MHZ-4.5GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 800MHz ~ 4.5GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 2dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 65mA |
Part Status Active | Test Frequency 800MHz ~ 4.5GHz |
Frequency 800MHz ~ 4.5GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 18.3dBm | Supplier Device Package TO-8 |
Gain 15.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 497,23050 € | 9.944,61 € |
| Unit Price without VAT: | 497,23050 € |
|---|---|
| Unit Price with VAT: | 591,70430 € |

