
A38 | |
|---|---|
DigiKey Part Number | 1465-A38-ND |
Manufacturer | |
Manufacturer Product Number | A38 |
Description | IC RF AMP GPS 5MHZ-2.05GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 2.05GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 6.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 65mA |
Part Status Active | Test Frequency 5MHz ~ 2.05GHz |
Frequency 5MHz ~ 2.05GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 19dBm | Supplier Device Package TO-8 |
Gain 9.5dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 292,57200 € | 2.925,72 € |
| Unit Price without VAT: | 292,57200 € |
|---|---|
| Unit Price with VAT: | 348,16068 € |

