
A33-1 | |
|---|---|
DigiKey Part Number | 1465-A33-1-ND |
Manufacturer | |
Manufacturer Product Number | A33-1 |
Description | IC RF AMP GPS 1MHZ-2.6GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1MHz ~ 2.6GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 4dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 19mA |
Part Status Active | Test Frequency 1MHz ~ 2.6GHz |
Frequency 1MHz ~ 2.6GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 6dBm | Supplier Device Package TO-8 |
Gain 9dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 287,88100 € | 2.878,81 € |
| Unit Price without VAT: | 287,88100 € |
|---|---|
| Unit Price with VAT: | 342,57839 € |

