
A32 | |
|---|---|
DigiKey Part Number | 1465-A32-ND |
Manufacturer | |
Manufacturer Product Number | A32 |
Description | IC RF AMP GPS 10MHZ-2GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 2GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 94mA |
Part Status Active | Test Frequency 10MHz ~ 2GHz |
Frequency 10MHz ~ 2GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 21dBm | Supplier Device Package TO-8 |
Gain 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 371,59400 € | 3.715,94 € |
| Unit Price without VAT: | 371,59400 € |
|---|---|
| Unit Price with VAT: | 442,19686 € |

