
A28-2 | |
|---|---|
DigiKey Part Number | 1465-A28-2-ND |
Manufacturer | |
Manufacturer Product Number | A28-2 |
Description | IC RF AMP GPS 5MHZ-1.6GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.6GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 3.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Supply 27mA |
Part Status Active | Test Frequency 5MHz ~ 1.6GHz |
Frequency 5MHz ~ 1.6GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 10.5dBm | Supplier Device Package TO-8 |
Gain 14dB | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 287,76300 € | 2.877,63 € |
| Unit Price without VAT: | 287,76300 € |
|---|---|
| Unit Price with VAT: | 342,43797 € |

