
A19-1 | |
|---|---|
DigiKey Part Number | 1465-A19-1-ND |
Manufacturer | |
Manufacturer Product Number | A19-1 |
Description | IC RF AMP GPS 10MHZ-1.1GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 1.1GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 5.5dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 90mA |
Part Status Active | Test Frequency 10MHz ~ 1.1GHz |
Frequency 10MHz ~ 1.1GHz | Mounting Type Through Hole |
P1dB 22.5dBm | Package / Case TO-8 Style, 4 Lead |
Gain 11.5dB | Supplier Device Package TO-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 251,80500 € | 2.518,05 € |
| Unit Price without VAT: | 251,80500 € |
|---|---|
| Unit Price with VAT: | 299,64795 € |

