
A1211 | |
|---|---|
DigiKey Part Number | 1465-A1211-ND |
Manufacturer | |
Manufacturer Product Number | A1211 |
Description | IC RF AMP GPS 5MHZ-1.3GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.3GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 2.8dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Supply 15.5mA |
Part Status Active | Test Frequency 5MHz ~ 1.3GHz |
Frequency 5MHz ~ 1.3GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 6dBm | Supplier Device Package TO-8 |
Gain 14dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 302,14700 € | 3.021,47 € |
| Unit Price without VAT: | 302,14700 € |
|---|---|
| Unit Price with VAT: | 359,55493 € |

