
A12 | |
|---|---|
DigiKey Part Number | 1465-A12-ND |
Manufacturer | |
Manufacturer Product Number | A12 |
Description | IC RF AMP GPS 5MHZ-1GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 2.8dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 15V |
Packaging Tray | Current - Supply 22mA |
Part Status Active | Test Frequency 5MHz ~ 1GHz |
Frequency 5MHz ~ 1GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 8dBm | Supplier Device Package TO-8 |
Gain 16dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 209,96956 € | 9.448,63 € |
| Unit Price without VAT: | 209,96956 € |
|---|---|
| Unit Price with VAT: | 249,86378 € |

