
A1031 | |
|---|---|
DigiKey Part Number | 1465-A1031-ND |
Manufacturer | |
Manufacturer Product Number | A1031 |
Description | IC RF AMP GPS 5MHZ-1.1GHZ TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 5MHz ~ 1.1GHz TO-8 |
Datasheet | Datasheet |
Category | Noise Figure 2.7dB |
Manufacturer MACOM Technology Solutions | RF Type General Purpose |
Series | Voltage - Supply 5V |
Packaging Tray | Current - Supply 36mA |
Part Status Active | Test Frequency 5MHz ~ 1.1GHz |
Frequency 5MHz ~ 1.1GHz | Package / Case TO-8 Style, 4 Lead |
P1dB 10dBm | Supplier Device Package TO-8 |
Gain 28.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 277,33125 € | 11.093,25 € |
| Unit Price without VAT: | 277,33125 € |
|---|---|
| Unit Price with VAT: | 330,02419 € |

