
2089-6801-00 | |
|---|---|
DigiKey Part Number | 1465-2089-6801-00-ND |
Manufacturer | |
Manufacturer Product Number | 2089-6801-00 |
Description | POWER DIVIDER,8-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 20dB, 1.5 VSWR (Max), 8° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer MACOM Technology Solutions | Frequency 1 GHz ~ 2 GHz |
Series | Specifications Isolation (Min) 20dB, 1.5 VSWR (Max), 8° Imbalance (Max) |
Packaging Tray | Size / Dimension 5.760" L x 4.500" W x 0.380" H (146.30mm x 114.30mm x 9.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 3.694,86000 € | 14.779,44 € |
| Unit Price without VAT: | 3.694,86000 € |
|---|---|
| Unit Price with VAT: | 4.396,88340 € |

