
2089-6409-00 | |
|---|---|
DigiKey Part Number | 1465-2089-6409-00-ND |
Manufacturer | |
Manufacturer Product Number | 2089-6409-00 |
Description | OUTLINE,POWER DIVIDER,4-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 18 GHz Isolation (Min) 15dB, 1.7 VSWR (Max), 12° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Insertion Loss 1.2dB |
Manufacturer MACOM Technology Solutions | Frequency 4 GHz ~ 18 GHz |
Series | Specifications Isolation (Min) 15dB, 1.7 VSWR (Max), 12° Imbalance (Max) |
Packaging Tray | Size / Dimension 2.760" L x 2.000" W x 0.380" H (70.20mm x 50.80mm x 9.70mm) |
Part Status Active | Package / Case Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2.286,53667 € | 13.719,22 € |
| Unit Price without VAT: | 2.286,53667 € |
|---|---|
| Unit Price with VAT: | 2.720,97864 € |

