
2089-6210-00 | |
|---|---|
DigiKey Part Number | 1465-2089-6210-00-ND |
Manufacturer | |
Manufacturer Product Number | 2089-6210-00 |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 7 GHz ~ 18 GHz Isolation (Min) 17dB, 1.7 VSWR (Max), 8° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 7 GHz ~ 18 GHz | |
Specifications | Isolation (Min) 17dB, 1.7 VSWR (Max), 8° Imbalance (Max) | |
Size / Dimension | 2.140" L x 1.000" W x 0.380" H (54.40mm x 25.40mm x 9.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 962,95400 € | 14.444,31 € |
| Unit Price without VAT: | 962,95400 € |
|---|---|
| Unit Price with VAT: | 1.145,91526 € |

