
2089-6203-00 | |
|---|---|
DigiKey Part Number | 1465-2089-6203-00-ND |
Manufacturer | |
Manufacturer Product Number | 2089-6203-00 |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 20dB, 1.35 VSWR (Max), 6° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 4 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 20dB, 1.35 VSWR (Max), 6° Imbalance (Max) | |
Size / Dimension | 2.140" L x 1.000" W x 0.380" H (54.40mm x 25.40mm x 9.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 835,67000 € | 8.356,70 € |
| Unit Price without VAT: | 835,67000 € |
|---|---|
| Unit Price with VAT: | 994,44730 € |

