
2089-6202-00 | |
|---|---|
DigiKey Part Number | 1465-2089-6202-00-ND |
Manufacturer | |
Manufacturer Product Number | 2089-6202-00 |
Description | POWER DIVIDER,2-WAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 20dB, 1.35 VSWR (Max), 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.25dB | |
Frequency | 2 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 20dB, 1.35 VSWR (Max), 4° Imbalance (Max) | |
Size / Dimension | 2.760" L x 1.000" W x 0.380" H (70.20mm x 25.40mm x 9.70mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2.177,09700 € | 21.770,97 € |
| Unit Price without VAT: | 2.177,09700 € |
|---|---|
| Unit Price with VAT: | 2.590,74543 € |

