
2086-6010-00 | |
|---|---|
DigiKey Part Number | 1465-2086-6010-00-ND |
Manufacturer | |
Manufacturer Product Number | 2086-6010-00 |
Description | DETECTOR, SCHOTTKY DIODE BIASED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 1GHz ~ 15GHz Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1GHz ~ 15GHz | |
RF Type | General Purpose | |
Input Range | - | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.038,39000 € | 2.038,39 € |
| Unit Price without VAT: | 2.038,39000 € |
|---|---|
| Unit Price with VAT: | 2.425,68410 € |

