
2031-6335-00 | |
|---|---|
DigiKey Part Number | 1465-2031-6335-00-ND |
Manufacturer | |
Manufacturer Product Number | 2031-6335-00 |
Description | HYBRID,NARROW-BAND,180_DEG, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 8GHz ~ 12.4GHz 30W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 12.4GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.8dB | |
Power - Max | 30W | |
Isolation | 17dB | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2.356,14750 € | 9.424,59 € |
| Unit Price without VAT: | 2.356,14750 € |
|---|---|
| Unit Price with VAT: | 2.803,81553 € |

