
2026-6012-20 | |
|---|---|
DigiKey Part Number | 1465-2026-6012-20-ND |
Manufacturer | |
Manufacturer Product Number | 2026-6012-20 |
Description | COUPLER,ULTRA_BROAD-BAND, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 18GHz 20 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 500MHz ~ 18GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.9dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4.166,46000 € | 12.499,38 € |
| Unit Price without VAT: | 4.166,46000 € |
|---|---|
| Unit Price with VAT: | 4.958,08740 € |

