RF Directional Coupler General Purpose 2GHz ~ 18GHz 10 ± 1dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-6004-10

DigiKey Part Number
1465-2026-6004-10-ND
Manufacturer
Manufacturer Product Number
2026-6004-10
Description
COUPLER,ULTRA_BROAD-BAND,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 2GHz ~ 18GHz 10 ± 1dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 18GHz
Coupling Factor
10 ± 1dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
50W
Isolation
-
Return Loss
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.834,13000 €1.834,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.834,13000 €
Unit Price with VAT:2.182,61470 €