
2025-6020-20 | |
|---|---|
DigiKey Part Number | 1465-2025-6020-20-ND |
Manufacturer | |
Manufacturer Product Number | 2025-6020-20 |
Description | COUPLER,MULTI-OCTAVE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 6GHz ~ 18GHz 20 ± 1dB 50W Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.6dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2.040,11167 € | 12.240,67 € |
| Unit Price without VAT: | 2.040,11167 € |
|---|---|
| Unit Price with VAT: | 2.427,73289 € |

