
2025-6010-10 | |
|---|---|
DigiKey Part Number | 1465-2025-6010-10-ND |
Manufacturer | |
Manufacturer Product Number | 2025-6010-10 |
Description | COUPLER,MULTI-OCTAVE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 8.4GHz 10 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 8.4GHz | |
Coupling Factor | 10 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2.722,22750 € | 10.888,91 € |
| Unit Price without VAT: | 2.722,22750 € |
|---|---|
| Unit Price with VAT: | 3.239,45073 € |

