
2025-6002-10 | |
|---|---|
DigiKey Part Number | 1465-2025-6002-10-ND |
Manufacturer | |
Manufacturer Product Number | 2025-6002-10 |
Description | COUPLER,MULTI-OCTAVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 500MHz ~ 2GHz 10 ± 1dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 10 ± 1dB |
Manufacturer MACOM Technology Solutions | Applications General Purpose |
Packaging Tray | Insertion Loss 0.35dB |
Part Status Active | Power - Max 50W |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 500MHz ~ 2GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 1.775,73750 € | 14.205,90 € |
| Unit Price without VAT: | 1.775,73750 € |
|---|---|
| Unit Price with VAT: | 2.113,12763 € |

