
2020-6628-06 | |
|---|---|
DigiKey Part Number | 1465-2020-6628-06-ND |
Manufacturer | |
Manufacturer Product Number | 2020-6628-06 |
Description | COUPLER,DIRECTIONAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 12.4GHz ~ 18GHz 6 ± 1dB 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 12.4GHz ~ 18GHz | |
Coupling Factor | 6 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.6dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 1.903,19286 € | 13.322,35 € |
| Unit Price without VAT: | 1.903,19286 € |
|---|---|
| Unit Price with VAT: | 2.264,79950 € |

