
2020-6627-30 | |
|---|---|
DigiKey Part Number | 1465-2020-6627-30-ND |
Manufacturer | |
Manufacturer Product Number | 2020-6627-30 |
Description | COUPLER,DIRECTIONAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 7GHz ~ 18GHz 30 ± 1dB 50W Module |
Datasheet | Datasheet |
Category | Frequency 7GHz ~ 18GHz |
Manufacturer MACOM Technology Solutions | Coupling Factor 30 ± 1dB |
Series | Applications General Purpose |
Packaging Tray | Insertion Loss 0.5dB |
Part Status Active | Power - Max 50W |
Coupler Type Standard | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1.639,33000 € | 14.753,97 € |
| Unit Price without VAT: | 1.639,33000 € |
|---|---|
| Unit Price with VAT: | 1.950,80270 € |

