Image for 2020-6622-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-6622-20

DigiKey Part Number
1465-2020-6622-20-ND
Manufacturer
Manufacturer Product Number
2020-6622-20
Description
COUPLER,DIRECTIONAL,
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 7GHz ~ 12.4GHz 20 ± 1dB 50W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
7GHz ~ 12.4GHz
Coupling Factor
20 ± 1dB
Applications
General Purpose
Insertion Loss
0.3dB
Power - Max
50W
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
51.675,59400 €8.377,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.675,59400 €
Unit Price with VAT:1.993,95686 €