
2020-6606-20 | |
|---|---|
DigiKey Part Number | 1465-2020-6606-20-ND |
Manufacturer | |
Manufacturer Product Number | 2020-6606-20 |
Description | COUPLER,DIRECTIONAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1GHz ~ 2GHz 20 ± 1dB 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1GHz ~ 2GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 1.383,74444 € | 12.453,70 € |
| Unit Price without VAT: | 1.383,74444 € |
|---|---|
| Unit Price with VAT: | 1.646,65588 € |

