
11153-02 | |
|---|---|
DigiKey Part Number | 1465-11153-02-ND |
Manufacturer | |
Manufacturer Product Number | 11153-02 |
Description | AT-10SFA/17LP/AC/MM/FC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | - | |
B.P.F. Center Frequency | - | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.611,68000 € | 2.611,68 € |
| Unit Price without VAT: | 2.611,68000 € |
|---|---|
| Unit Price with VAT: | 3.107,89920 € |

