
MS94BZA-A123 | |
|---|---|
DigiKey Part Number | 5888-MS94BZA-A123-ND |
Manufacturer | |
Manufacturer Product Number | MS94BZA-A123 |
Description | BLDC 24 V HES 85MM 10:1 GB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 225 RPM 202W 24VDC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.346" x 3.346" (85.00mm x 85.00mm) |
Manufacturer Mabuchi Motor | Diameter - Shaft 0.984" (25.00mm) |
Series | Length - Shaft and Bearing 1.260" (32.00mm) |
Packaging Box | Mounting Hole Spacing 3.740" (95.00mm) |
Part Status Active | Termination Style Cable with Connector |
Type DC Motor | Features Hall Sensor, Thermistor |
Function Gearmotor | Gear Reduction Ratio 10 |
Voltage - Rated 24VDC | Torque - Max Momentary (oz-in / mNm) 2435 / 17200 |
RPM 225 RPM | Operating Temperature -10°C ~ 50°C |
Torque - Rated (oz-in / mNm) 1217 / 8600 | Weight 4.8 lbs (2.2 kg) |
Power - Rated 202W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,36000 € | 582,36 € |
| 5 | 514,91200 € | 2.574,56 € |
| 10 | 490,74800 € | 4.907,48 € |
| Unit Price without VAT: | 582,36000 € |
|---|---|
| Unit Price with VAT: | 693,00840 € |





