UU120/80/40-LP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UU140/110/39-LP3

DigiKey Part Number
5035-UU140/110/39-LP3-ND
Manufacturer
Manufacturer Product Number
UU140/110/39-LP3
Description
FERRITE CORE U LP3 1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated LP3 Ferrite Core U Type 5.512" (140.00mm) Length 1.535" (39.00mm) Width Diameter 4.331" (110.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maanshan New Conda Magnetic Industrial Co.,Ltd.
Series
Packaging
Box
Part Status
Active
Core Type
U
Supplier Device Package
U 140 x 110 x 39
Material
LP3
Diameter
-
Inductance Factor (Al)
6.8 µH
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
1832.0
Initial Permeability (µi)
2300
Core Factor (ΣI/A) mm⁻¹
0.34
Effective Length (le) mm
520.0
Effective Area (Ae) mm²
1537.0
Minimum Core Cross Section (Amin) mm²
1537.0
Effective Magnetic Volume (Ve) mm³
799591.0
Finish
Uncoated
Height
4.331" (110.00mm)
Length
5.512" (140.00mm)
Width
1.535" (39.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1190,92000 €190,92 €
12164,10333 €1.969,24 €
Unit Price without VAT:190,92000 €
Unit Price with VAT:227,19480 €