
UU126/75/25-LP3 | |
|---|---|
DigiKey Part Number | 5035-UU126/75/25-LP3-ND |
Manufacturer | |
Manufacturer Product Number | UU126/75/25-LP3 |
Description | FERRITE CORE U LP3 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated LP3 Ferrite Core U Type 4.961" (126.00mm) Length 0.984" (25.00mm) Width Diameter 2.953" (75.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maanshan New Conda Magnetic Industrial Co.,Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | U 126 x 75 x 25 | |
Material | LP3 | |
Diameter | - | |
Inductance Factor (Al) | 4 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1912.0 | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 0.6 | |
Effective Length (le) mm | 416.0 | |
Effective Area (Ae) mm² | 693.0 | |
Minimum Core Cross Section (Amin) mm² | 693.0 | |
Effective Magnetic Volume (Ve) mm³ | 288288.0 | |
Finish | Uncoated | |
Height | 2.953" (75.00mm) | |
Length | 4.961" (126.00mm) | |
Width | 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,96000 € | 76,96 € |
| 20 | 53,98150 € | 1.079,63 € |
| Unit Price without VAT: | 76,96000 € |
|---|---|
| Unit Price with VAT: | 91,58240 € |




