
U199 | |
|---|---|
DigiKey Part Number | 2221-U199-ND |
Manufacturer | |
Manufacturer Product Number | U199 |
Description | M5STACK MQ-5 GAS UNIT (STM32G030 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MQ-5 Gas Sensor M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Gas | |
Utilized IC / Part | MQ-5 | |
Contents | Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |



