MFR Recommended

U160 | |
|---|---|
DigiKey Part Number | 2221-U160-ND |
Manufacturer | |
Manufacturer Product Number | U160 |
Description | H-BRIDGE UNIT(STM32F030) |
Customer Reference | |
Detailed Description | RZ7899, STM32F030 Motor Controller/Driver Power Management Arduino, UIFlow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino, UIFlow | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | RZ7899, STM32F030 | |
Contents | Board(s), Cable(s) | |
Note | - |


