
U133 | |
|---|---|
DigiKey Part Number | 2221-U133-ND |
Manufacturer | |
Manufacturer Product Number | U133 |
Description | KMETER UNIT WITH THERMOCOUPLE TE |
Customer Reference | |
Detailed Description | ESP32-C3, MAX31855K Thermocouple Sensor M5Stack Platform Evaluation Expansion Board |
Category | Function Thermocouple |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part ESP32-C3, MAX31855K |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Discontinued at DigiKey | Suggested Programming Environment Arduino |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
Type Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U133-V11 | M5Stack Technology Co., Ltd. | 121 | 2221-U133-V11-ND | 13,56000 € | MFR Recommended |


