
U115 | |
|---|---|
DigiKey Part Number | 2221-U115-ND |
Manufacturer | |
Manufacturer Product Number | U115 |
Description | LORAWAN UNIT 915 MHZ (ASR6501) W |
Customer Reference | |
Detailed Description | ASR6501 Transceiver Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Utilized IC / Part | ASR6501 | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |

