
U100 | |
|---|---|
DigiKey Part Number | 2221-U100-ND |
Manufacturer | |
Manufacturer Product Number | U100 |
Description | ULTRA-WIDEBAND (UWB) UNIT INDOOR |
Customer Reference | |
Detailed Description | DW1000 Transceiver Wireless (RF/RFID) Unit UWB Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Transceiver |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part DW1000 |
Packaging Bulk | Contents Board(s), Cable(s) |
Part Status Active | Suggested Programming Environment Arduino, Blockly, Python, UIFlow |
Platform Unit UWB | Interconnect System Grove, HY2.0-4P |
Type Wireless (RF/RFID) | Primary Attributes 802.15.4 (Ultra Wideband UWB), 3.5GHz ~ 6.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,23000 € | 47,23 € |
| Unit Price without VAT: | 47,23000 € |
|---|---|
| Unit Price with VAT: | 56,20370 € |

