



U098 | |
|---|---|
DigiKey Part Number | 2221-U098-ND |
Manufacturer | |
Manufacturer Product Number | U098 |
Description | ULTRASONIC UNIT RCWL-9600 |
Customer Reference | |
Detailed Description | RCWL-9600 Ultrasonic Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Ultrasonic |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part RCWL-9600 |
Packaging Retail Package | Contents Board(s), Cable(s) |
Part Status Obsolete | Suggested Programming Environment Arduino, UIFlow |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
Type Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U098-B1 | M5Stack Technology Co., Ltd. | 149 | 2221-U098-B1-ND | 5,10000 € | MFR Recommended |


