
U078 | |
|---|---|
DigiKey Part Number | 2221-U078-ND |
Manufacturer | |
Manufacturer Product Number | U078 |
Description | UNITV AI CAMERA OV2640 |
Customer Reference | |
Detailed Description | K210, OV2640 Camera Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Camera |
Manufacturer M5Stack Technology Co., Ltd. | Utilized IC / Part K210, OV2640 |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Discontinued at DigiKey | Suggested Programming Environment MaixPy, MicroPython, OpenMV |
Platform M5Stack | Interconnect System Grove, HY2.0-4P |
Type Sensor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U078-C | M5Stack Technology Co., Ltd. | 0 | 2221-U078-C-ND | 29,71000 € | Similar |


