MLX90640 Temperature (IR) Sensor M5StickC Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U062

DigiKey Part Number
2221-U062-ND
Manufacturer
Manufacturer Product Number
U062
Description
M5STICKC THERMAL CAMERA HAT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
MLX90640 Temperature (IR) Sensor M5StickC Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Retail Package
Part Status
Active
Platform
M5StickC
Type
Sensor
Function
Temperature (IR)
Utilized IC / Part
MLX90640
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
155,94000 €55,94 €
Manufacturers Standard Package
Unit Price without VAT:55,94000 €
Unit Price with VAT:66,56860 €