
U057 | |
|---|---|
DigiKey Part Number | 2221-U057-ND |
Manufacturer | |
Manufacturer Product Number | U057 |
Description | 90 INFRARED REFLETIVE UNIT (ITR9 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ITR9606 Infrared (IR) Photointerrupter Sensor M5Stack Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | M5Stack | |
Type | Sensor | |
Function | Infrared (IR) Photointerrupter | |
Utilized IC / Part | ITR9606 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |


